158X104K | ||
---|---|---|
DigiKey Part Number | 338-3245-ND | |
Manufacturer | ||
Manufacturer Product Number | 158X104K | |
Description | CAP FILM 0.1UF 10% 275VAC RADIAL | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 275V Polyester, Metallized Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | 158X104K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.669" L x 0.315" W (17.00mm x 8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
10 | ¥11.15400 | ¥111.54 |
100 | ¥8.49650 | ¥849.65 |
1,000 | ¥5.97771 | ¥5,977.71 |
5,000 | ¥5.55073 | ¥27,753.65 |
10,000 | ¥5.44399 | ¥54,439.90 |