
CXS3106A2821S | |
|---|---|
DigiKey Part Number | CXS3106A2821S-ND |
Manufacturer | |
Manufacturer Product Number | CXS3106A2821S |
Description | CONN PLUG FMALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CXS3106A2821S Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 37 | Voltage Rating 500V |
Shell Size - Insert 28-21 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥879.91460 | ¥87,991.46 |



