
6382-4PG-522 | |
|---|---|
DigiKey Part Number | SC3403-ND |
Manufacturer | |
Manufacturer Product Number | 6382-4PG-522 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6382-4PG-522 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.94000 | ¥132.94 |
| 10 | ¥112.96000 | ¥1,129.60 |
| 25 | ¥105.88000 | ¥2,647.00 |
| 50 | ¥100.82720 | ¥5,041.36 |
| 100 | ¥96.01520 | ¥9,601.52 |
| 300 | ¥88.85910 | ¥26,657.73 |
| 500 | ¥85.71688 | ¥42,858.44 |
| 1,000 | ¥81.63103 | ¥81,631.03 |









