28325.4 | ||
---|---|---|
DigiKey Part Number | 2080-28325.4-ND | |
Manufacturer | ||
Manufacturer Product Number | 28325.4 | |
Description | PROTECTIVE STRIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥7.27533 | ¥654.78 |
Attribute | Description |
---|---|
Other Names | 2080-28325.4 |
Standard Package | 90 |