2074.2 | ||
---|---|---|
DigiKey Part Number | 2080-2074.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2074.2 | |
Description | END STOP FOR 15MM DIN RAIL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Stop For Multiple Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | Beige |
Resource Type | Link |
---|---|
Datasheets | 2074.2 Datasheet |
HTML Datasheet | 2074.2 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.10400 | ¥71.04 |
25 | ¥6.62600 | ¥165.65 |
50 | ¥6.01340 | ¥300.67 |
100 | ¥5.98730 | ¥598.73 |
250 | ¥5.05580 | ¥1,263.95 |
500 | ¥4.78980 | ¥2,394.90 |
1,000 | ¥4.25758 | ¥4,257.58 |
5,000 | ¥3.45926 | ¥17,296.30 |
Attribute | Description |
---|---|
Other Names | 2080-2074.2 |
Standard Package | 50 |