17112.6 | ||
---|---|---|
DigiKey Part Number | 2080-17112.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 17112.6 | |
Description | FEED-THROUGH TERMINAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-18 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥25.24300 | ¥252.43 |
25 | ¥23.64160 | ¥591.04 |
50 | ¥21.01560 | ¥1,050.78 |
100 | ¥20.55870 | ¥2,055.87 |
250 | ¥18.96008 | ¥4,740.02 |
500 | ¥17.13250 | ¥8,566.25 |
1,000 | ¥15.19085 | ¥15,190.85 |
5,000 | ¥14.27712 | ¥71,385.60 |