1230.3 | ||
---|---|---|
DigiKey Part Number | 2080-1230.3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1230.3 | |
Description | PC CARD HOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,208.02000 | ¥1,208.02 |