1206.2 | ||
---|---|---|
DigiKey Part Number | 2080-1206.2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1206.2 | |
Description | 5MM,FEEDTHRUDBLLVLTB;35/32DIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.45000 | ¥45.45 |
10 | ¥34.60900 | ¥346.09 |
25 | ¥32.41200 | ¥810.30 |
50 | ¥28.81220 | ¥1,440.61 |
100 | ¥28.18530 | ¥2,818.53 |
300 | ¥25.99327 | ¥7,797.98 |
500 | ¥23.48792 | ¥11,743.96 |
1,000 | ¥20.82597 | ¥20,825.97 |