1139.3 | ||
---|---|---|
DigiKey Part Number | 2080-1139.3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1139.3 | |
Description | TRANSFORMER FUSE TERMINAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | 1139.3 Datasheet |
HTML Datasheet | 1139.3 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥46.15060 | ¥2,307.53 |
Attribute | Description |
---|---|
Other Names | 2080-1139.3 |
Standard Package | 50 |