ML602-020.0M | ||
---|---|---|
DigiKey Part Number | CW893TR-ND - Tape & Reel (TR) CW893CT-ND - Cut Tape (CT) CW893DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ML602-020.0M | |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±140ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.29000 | ¥251.29 |
10 | ¥234.51300 | ¥2,345.13 |
50 | ¥230.32160 | ¥11,516.08 |
100 | ¥222.78450 | ¥22,278.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥222.78464 | ¥55,696.16 |