765-329770 | ||
---|---|---|
DigiKey Part Number | 626-1565-ND | |
Manufacturer | ||
Manufacturer Product Number | 765-329770 | |
Description | CONN BACKSHELL HEX NUT 4-40 | |
Customer Reference | ||
Detailed Description | Connector Hex Nut For D-Sub Backshell |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | D-Sub Backshell | |
Features | 4-40 | |
Number of Positions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 626-1565 765329770 |
Standard Package | 200 |