RMB | USD

Quote Required, submit request here.
cms-photo-not-available

55-00029

Digi-Key Part Number
55-00029-ND
Manufacturer
Conec
Manufacturer Product Number
55-00029
Supplier
Description
CONN VALVE PLUG 5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
Bulk
Part Status
Active
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Number of Positions
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Additional Resources
AttributeDescription
Standard Package1