43-01005 | ||
---|---|---|
DigiKey Part Number | 626-1472-ND | |
Manufacturer | ||
Manufacturer Product Number | 43-01005 | |
Description | CBL CIRC 8POS FEM TO WIRE 1.64' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Product Drawings | 43-0100z Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.64000 | ¥193.64 |
10 | ¥169.59600 | ¥1,695.96 |
25 | ¥162.26320 | ¥4,056.58 |
50 | ¥157.02960 | ¥7,851.48 |
100 | ¥151.79580 | ¥15,179.58 |
250 | ¥143.42056 | ¥35,855.14 |
500 | ¥139.23324 | ¥69,616.62 |
Attribute | Description |
---|---|
Other Names | 4301005 626-1472 |
Standard Package | 1 |