RMB | USD

Quote Required, submit request here.
cms-photo-not-available

33TS3004-88BSMT1

Digi-Key Part Number
33TS3004-88BSMT1-ND
Manufacturer
Conec
Manufacturer Product Number
33TS3004-88BSMT1
Supplier
Description
CONN MOD JACK 8P8C
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
-
Part Status
Active
Connector Type
-
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package120