320X12539X | ||
---|---|---|
DigiKey Part Number | 626-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | 320X12539X | |
Description | DSUB GENDER CHANGER DB15F DB15F | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 4 Jack Screws | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 7.5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.39700 | ¥383.97 |
25 | ¥36.36640 | ¥909.16 |
50 | ¥35.52100 | ¥1,776.05 |
100 | ¥33.82990 | ¥3,382.99 |
250 | ¥29.60108 | ¥7,400.27 |
450 | ¥28.75542 | ¥12,939.94 |
950 | ¥24.52671 | ¥23,300.37 |
2,400 | ¥22.83517 | ¥54,804.41 |