17-300240 | ||
---|---|---|
DigiKey Part Number | 626-1633-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-300240 | |
Description | CONN COUPLER RCPT LC-LC DUPLEX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polyester | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.82000 | ¥183.82 |
10 | ¥160.95500 | ¥1,609.55 |
30 | ¥154.00100 | ¥4,620.03 |
50 | ¥149.03300 | ¥7,451.65 |
100 | ¥144.06400 | ¥14,406.40 |
250 | ¥136.11596 | ¥34,028.99 |
500 | ¥132.14178 | ¥66,070.89 |