17-300220 | ||
---|---|---|
DigiKey Part Number | 17-300220-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-300220 | |
Description | CONN FIBER LC PLUG DUPLX | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC Duplex Green | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Green | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Angle Polished, Protective Cap, Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polyester | |
Ferrule Material | Brass, Nickel Plated | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Industrial Ethernet Connectors |
Environmental Information | Conec RoHS/REACH |
HTML Datasheet | 17-300200/10/20 Drawing |
Product Drawings | 17-300200/10/20 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥350.30800 | ¥3,503.08 |
Attribute | Description |
---|---|
Standard Package | 1 |