17-200161 | ||
---|---|---|
DigiKey Part Number | 626-1355-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-200161 | |
Description | ADAPTER USB A RCPT TO USB A RCPT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Featured Product | USB 2.0 - IP67 Connector System |
Product Drawings | 17K1A10 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.05000 | ¥134.05 |
10 | ¥118.80300 | ¥1,188.03 |
25 | ¥114.23120 | ¥2,855.78 |
50 | ¥109.66260 | ¥5,483.13 |
100 | ¥103.56960 | ¥10,356.96 |
250 | ¥94.43136 | ¥23,607.84 |
500 | ¥88.33916 | ¥44,169.58 |
1,000 | ¥81.02830 | ¥81,028.30 |
Attribute | Description |
---|---|
Other Names | 626-1355 17200161 |
Standard Package | 10 |