17-110234

DigiKey Part Number
626-1750-ND
Manufacturer
Manufacturer Product Number
17-110234
Description
COUPLER IP67 CAT5E RJ45
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Cap (Cover), Circular Threaded Coupling, Industrial Environments
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Shielded
Shell Material, Finish
Copper Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Zinc Die Cast
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥392.10000¥392.10
10¥359.81900¥3,598.19
30¥345.97633¥10,379.29
50¥334.44380¥16,722.19
100¥315.99150¥31,599.15
250¥306.76556¥76,691.39
Manufacturers Standard Package