17-10020 | ||
---|---|---|
DigiKey Part Number | 626-1461-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-10020 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Threaded Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Polyester | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Sealed Industrial Ethernet Circular IP67 RJ45 |
Product Training Modules | Industrial Ethernet Connectors |
Environmental Information | Conec RoHS/REACH |
HTML Datasheet | Sealed Industrial Ethernet Circular IP67 RJ45 |
Product Drawings | 17-10020, 17-1026x4 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.48000 | ¥153.48 |
10 | ¥132.99700 | ¥1,329.97 |
30 | ¥126.05467 | ¥3,781.64 |
50 | ¥124.22740 | ¥6,211.37 |
100 | ¥109.61310 | ¥10,961.31 |
250 | ¥102.30552 | ¥25,576.38 |
500 | ¥100.11318 | ¥50,056.59 |
Attribute | Description |
---|---|
Other Names | 626-1461 1710020 |
Standard Package | 10 |