17-10002 | ||
---|---|---|
DigiKey Part Number | 626-1360-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-10002 | |
Description | CONN CAP FOR RJ45 CONNECTORS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For RJ45 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJ45 Connectors | |
Features | IP67, Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.37000 | ¥68.37 |
10 | ¥61.82000 | ¥618.20 |
25 | ¥58.40120 | ¥1,460.03 |
50 | ¥56.97840 | ¥2,848.92 |
100 | ¥54.12900 | ¥5,412.90 |
250 | ¥48.43172 | ¥12,107.93 |
500 | ¥45.58272 | ¥22,791.36 |
1,000 | ¥39.88487 | ¥39,884.87 |