17-10000 | ||
---|---|---|
DigiKey Part Number | 626-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-10000 | |
Description | CONN MOD COUPLER 8P8C TO 8P8C | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 17-10000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover), Circular Threaded Coupling, Industrial Environments | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut, Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Polyester | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.49000 | ¥173.49 |
10 | ¥151.90600 | ¥1,519.06 |
30 | ¥145.34533 | ¥4,360.36 |
50 | ¥140.65600 | ¥7,032.80 |
100 | ¥135.96830 | ¥13,596.83 |
250 | ¥128.46644 | ¥32,116.61 |
500 | ¥124.71566 | ¥62,357.83 |