165X16909X | ||
---|---|---|
DigiKey Part Number | 626-1778-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X16909X | |
Description | METAL DUSTCAP FOR 9P D-SUB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included, Shielded | |
Number of Positions | 9 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Product Drawings | 165X169x9X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.71000 | ¥45.71 |
10 | ¥41.48900 | ¥414.89 |
25 | ¥39.29880 | ¥982.47 |
50 | ¥38.38480 | ¥1,919.24 |
100 | ¥36.55650 | ¥3,655.65 |
250 | ¥31.98692 | ¥7,996.73 |
500 | ¥31.07312 | ¥15,536.56 |
1,000 | ¥26.50351 | ¥26,503.51 |
2,500 | ¥24.67564 | ¥61,689.10 |
Attribute | Description |
---|---|
Other Names | Q3812372 165X16909X-ND Q2792999 626-1778 |
Standard Package | 50 |