165X16769X | ||
---|---|---|
DigiKey Part Number | 626-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X16769X | |
Description | CONN CAP DB9 PLUG W/FLANGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.75000 | ¥32.75 |
10 | ¥29.73100 | ¥297.31 |
25 | ¥28.15680 | ¥703.92 |
50 | ¥27.50320 | ¥1,375.16 |
100 | ¥26.19310 | ¥2,619.31 |
250 | ¥22.91900 | ¥5,729.75 |
500 | ¥22.26410 | ¥11,132.05 |
1,000 | ¥18.98996 | ¥18,989.96 |
2,500 | ¥17.68033 | ¥44,200.83 |