165X16719X | ||
---|---|---|
DigiKey Part Number | 626-1244-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X16719X | |
Description | CONN CAP DB9 SOCKET W/FLANGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Screen For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Screen | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.69000 | ¥34.69 |
10 | ¥31.46600 | ¥314.66 |
25 | ¥29.80360 | ¥745.09 |
50 | ¥29.10980 | ¥1,455.49 |
100 | ¥27.72380 | ¥2,772.38 |
250 | ¥24.25848 | ¥6,064.62 |
500 | ¥23.56532 | ¥11,782.66 |
1,000 | ¥20.09981 | ¥20,099.81 |
2,500 | ¥18.71356 | ¥46,783.90 |