165X10459XE | ||
---|---|---|
DigiKey Part Number | 626-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | 165X10459XE | |
Description | CONN BACKSHELL 25POS 90DEG BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position One Piece Backshell Connector Black 90° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA6), Nylon 6 | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.02000 | ¥59.02 |
10 | ¥53.33300 | ¥533.33 |
25 | ¥50.38200 | ¥1,259.55 |
50 | ¥49.15440 | ¥2,457.72 |
100 | ¥46.69670 | ¥4,669.67 |
250 | ¥41.78124 | ¥10,445.31 |
500 | ¥39.32360 | ¥19,661.80 |
1,000 | ¥34.40814 | ¥34,408.14 |
2,500 | ¥32.68773 | ¥81,719.33 |