164X11949X | ||
---|---|---|
DigiKey Part Number | 626-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | 164X11949X | |
Description | CONN D-SUB HD HOUSING RCPT 15POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.46000 | ¥52.46 |
10 | ¥47.43000 | ¥474.30 |
25 | ¥44.80480 | ¥1,120.12 |
50 | ¥43.71180 | ¥2,185.59 |
100 | ¥41.52590 | ¥4,152.59 |
250 | ¥37.15492 | ¥9,288.73 |
450 | ¥34.96936 | ¥15,736.21 |
950 | ¥30.59824 | ¥29,068.33 |
2,400 | ¥29.06832 | ¥69,763.97 |