163X10179X | ||
---|---|---|
DigiKey Part Number | 626-1078-ND | |
Manufacturer | ||
Manufacturer Product Number | 163X10179X | |
Description | CONN D-SUB HD HOUSING PLUG 26POS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 320µin (8.13µm) | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Product Drawings | 163X101y9X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.48000 | ¥48.48 |
10 | ¥43.99700 | ¥439.97 |
25 | ¥41.67600 | ¥1,041.90 |
50 | ¥40.70460 | ¥2,035.23 |
100 | ¥38.76690 | ¥3,876.69 |
250 | ¥33.92120 | ¥8,480.30 |
450 | ¥32.95182 | ¥14,828.32 |
950 | ¥28.10603 | ¥26,700.73 |
2,400 | ¥26.16765 | ¥62,802.36 |
Attribute | Description |
---|---|
Other Names | 626-1078 |
Standard Package | 50 |