162A18419X | ||
---|---|---|
DigiKey Part Number | 626-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | 162A18419X | |
Description | CONN D-SUB SOCKET 22AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 22 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
HTML Datasheet | 162x18419X Drawing |
Product Drawings | 162x18419X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.34900 | ¥43.49 |
25 | ¥3.97680 | ¥99.42 |
50 | ¥3.74440 | ¥187.22 |
100 | ¥3.58830 | ¥358.83 |
250 | ¥3.27616 | ¥819.04 |
500 | ¥3.12008 | ¥1,560.04 |
1,000 | ¥2.57410 | ¥2,574.10 |
2,500 | ¥2.34004 | ¥5,850.10 |
Attribute | Description |
---|---|
Other Names | 626-1084 |
Standard Package | 500 |