RMB | USD

cms-photo-not-available

162A11519X

Digi-Key Part Number
162A11519X-ND
Manufacturer
Conec
Manufacturer Product Number
162A11519X
Supplier
Description
CONN 9POS F R/A .318 4-40
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
-
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package50