160X10449X | ||
---|---|---|
DigiKey Part Number | 626-1841-ND | |
Manufacturer | ||
Manufacturer Product Number | 160X10449X | |
Description | PLASTIC DUSTCAP FOR ALL D-SUBMIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Product Drawings | 160X10449X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.38700 | ¥153.87 |
100 | ¥13.74720 | ¥1,374.72 |
1,000 | ¥9.81925 | ¥9,819.25 |
5,000 | ¥8.70639 | ¥43,531.95 |
Attribute | Description |
---|---|
Other Names | 160X10449X-ND Q2711314D 626-1841 Q2849423C |
Standard Package | 100 |