160X10379X | ||
---|---|---|
DigiKey Part Number | 626-2113-ND | |
Manufacturer | ||
Manufacturer Product Number | 160X10379X | |
Description | SCREW LOCK SET 4-40 TYPE 3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Nut, Square Head 4-40 For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut, Square Head 4-40 | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.38000 | ¥4.38 |
10 | ¥3.79700 | ¥37.97 |
25 | ¥3.46920 | ¥86.73 |
50 | ¥3.26520 | ¥163.26 |
100 | ¥3.12970 | ¥312.97 |
250 | ¥2.85744 | ¥714.36 |
500 | ¥2.72136 | ¥1,360.68 |
1,000 | ¥2.24512 | ¥2,245.12 |
2,500 | ¥2.04102 | ¥5,102.55 |