131C10049X | ||
---|---|---|
DigiKey Part Number | 626-1143-ND | |
Manufacturer | ||
Manufacturer Product Number | 131C10049X | |
Description | CONN D-SUB PIN 8-10AWG SLDR CUP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Solder Cup Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.17000 | ¥23.17 |
10 | ¥21.06400 | ¥210.64 |
25 | ¥19.94720 | ¥498.68 |
50 | ¥19.48560 | ¥974.28 |
100 | ¥18.55720 | ¥1,855.72 |
250 | ¥16.23756 | ¥4,059.39 |
500 | ¥15.77352 | ¥7,886.76 |
1,000 | ¥13.45391 | ¥13,453.91 |
2,500 | ¥12.52610 | ¥31,315.25 |