131C10019X | ||
---|---|---|
DigiKey Part Number | 626-1140-ND | |
Manufacturer | ||
Manufacturer Product Number | 131C10019X | |
Description | CONN D-SUB PIN 16-20AWG SLDR CUP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.75600 | ¥197.56 |
25 | ¥18.71160 | ¥467.79 |
50 | ¥18.27760 | ¥913.88 |
100 | ¥17.40760 | ¥1,740.76 |
250 | ¥15.23176 | ¥3,807.94 |
500 | ¥14.79648 | ¥7,398.24 |
1,000 | ¥12.62052 | ¥12,620.52 |
2,500 | ¥11.75016 | ¥29,375.40 |