PPF3545 | ||
---|---|---|
DigiKey Part Number | 2079-PPF3545-ND | |
Manufacturer | ||
Manufacturer Product Number | PPF3545 | |
Description | CORSTAT PILLOWSTAT FOLDER 4-5/8 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Box Shipping 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 4.63" L x 3.50" W x 0.50" H (117.5mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Conductive, Foam Insert, Hinged Lid |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
10 | ¥62.72100 | ¥627.21 |
100 | ¥53.01340 | ¥5,301.34 |
1,000 | ¥48.90703 | ¥48,907.03 |