RI-23GP-3035 | ||
---|---|---|
DigiKey Part Number | 1835-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-23GP-3035 | |
Description | SWITCH REED SPST-NO 500MA 140V | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 35AT | |
Release Range | 16 ~ 32AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.25 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.25 pF | |
Current - Carry | 2.75A (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.97500 | ¥59.75 |
100 | ¥4.98930 | ¥498.93 |
2,000 | ¥3.79355 | ¥7,587.10 |
6,000 | ¥3.31073 | ¥19,864.38 |
10,000 | ¥3.08082 | ¥30,808.20 |