GC1917 - 6065 | ||
---|---|---|
DigiKey Part Number | 1835-GC1917-6065-ND | |
Manufacturer | ||
Manufacturer Product Number | GC1917 - 6065 | |
Description | SWITCH REED SPDT 1A 400V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPDT 60 ~ 65AT Operate Range 60W 1A (AC/DC) 400 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 60 ~ 65AT | |
Release Range | 20AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 400 V | |
Voltage - Switching DC | 400 V | |
Power - Rated | 60W | |
Operate Time | 2 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 2.750" (69.85mm) | |
Size - Body | 0.220" Dia x 1.420" L (5.59mm x 36.07mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 2A (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.34000 | ¥46.34 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥38.59400 | ¥964.85 |
50 | ¥36.66240 | ¥1,833.12 |
100 | ¥34.73310 | ¥3,473.31 |
250 | ¥30.87388 | ¥7,718.47 |
500 | ¥28.94418 | ¥14,472.09 |
1,000 | ¥27.01465 | ¥27,014.65 |