GC1513 - 7580 | ||
---|---|---|
DigiKey Part Number | 1835-GC1513-7580-ND | |
Manufacturer | ||
Manufacturer Product Number | GC1513 - 7580 | |
Description | SWITCH REED SPST-NO 3A 1500V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 75 ~ 80AT Operate Range 120W 3A (AC/DC) 1500 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 75 ~ 80AT | |
Release Range | 30AT | |
Current - Switching | 3A (AC/DC) | |
Voltage - Switching AC | 1500 V | |
Voltage - Switching DC | 1500 V | |
Power - Rated | 120W | |
Operate Time | 4 ms | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.8 pF | |
Current - Carry | 5A (AC/DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥24.02400 | ¥240.24 |
25 | ¥21.35880 | ¥533.97 |
50 | ¥20.28880 | ¥1,014.44 |
200 | ¥19.22140 | ¥3,844.28 |
400 | ¥18.80025 | ¥7,520.10 |