CEF001 | ||
---|---|---|
DigiKey Part Number | 1835-CEF001-ND | |
Manufacturer | ||
Manufacturer Product Number | CEF001 | |
Description | ALARM FUSE KIT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cartridge, Glass Fuse Kit 0.5 ~ 10A 250V Holder 90 Pieces - 18 Values (5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 0.5 ~ 10A | |
Quantity | 90 Pieces - 18 Values (5 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5mm x 20mm, 6mm x 32mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.00000 | ¥441.00 |
10 | ¥388.50100 | ¥3,885.01 |
100 | ¥315.00360 | ¥31,500.36 |