DF204ST-G | ||
---|---|---|
DigiKey Part Number | 641-1464-2-ND - Tape & Reel (TR) 641-1464-1-ND - Cut Tape (CT) 641-1464-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF204ST-G | |
Description | BRIDGE RECT 1PHASE 400V 2A DFS | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DF2005S~210S-G |
Environmental Information | Comchip Technology RoHS Cert |
PCN Obsolescence/ EOL | SP/ST 30-Jun-2022 |
PCN Packaging | |
HTML Datasheet | DF2005S~210S-G |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.53600 | ¥45.36 |
100 | ¥3.14040 | ¥314.04 |
500 | ¥2.62418 | ¥1,312.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.23331 | ¥2,233.31 |
2,000 | ¥1.98903 | ¥3,978.06 |
5,000 | ¥1.88437 | ¥9,421.85 |
10,000 | ¥1.74478 | ¥17,447.80 |
25,000 | ¥1.72750 | ¥43,187.50 |
Attribute | Description |
---|---|
Other Names | DF204STG 641-1464-1 641-1464-2 641-1464-6 Q8722771B DF204ST-G-ND |
Standard Package | 1,000 |