CGRM4004-G | ||
---|---|---|
DigiKey Part Number | 641-1329-2-ND - Tape & Reel (TR) 641-1329-1-ND - Cut Tape (CT) 641-1329-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CGRM4004-G | |
Description | DIODE GP 400V 1A MINI SMA/SOD123 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Surface Mount Mini SMA/SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | CGRM4004-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini SMA/SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CGRM4001-G thru 4007-G |
Product Training Modules | Flat Chip Diodes |
Environmental Information | Comchip Technology RoHS Cert |
PCN Packaging | Label D/C Chg 24/Mar/2016 |
HTML Datasheet | CGRM4001-G thru 4007-G |
EDA Models | CGRM4004-G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.13000 | ¥21.30 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.87814 | ¥439.07 |
1,000 | ¥0.65149 | ¥651.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.54812 | ¥1,370.30 |
5,000 | ¥0.52406 | ¥2,620.30 |
12,500 | ¥0.45323 | ¥5,665.38 |
25,000 | ¥0.44473 | ¥11,118.25 |
62,500 | ¥0.36825 | ¥23,015.62 |
125,000 | ¥0.36259 | ¥45,323.75 |
Attribute | Description |
---|---|
Other Names | Q8786761 641-1329-2 641-1329-6 CGRM4004G 641-1329-1 |
Standard Package | 2,500 |