Direct
Direct
Similar
Similar
Similar
Similar



CFRA105-G | |
|---|---|
DigiKey Part Number | 641-1157-2-ND - Tape & Reel (TR) 641-1157-1-ND - Cut Tape (CT) 641-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRA105-G |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CFRA105-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1J-E3/5CA | Vishay General Semiconductor - Diodes Division | 4,590 | RGF1J-E3/5CAGICT-ND | ¥13.98000 | Direct |
| RS1J | onsemi | 26,714 | RS1JFSCT-ND | ¥3.56000 | Direct |
| RS1J-E3/61T | Vishay General Semiconductor - Diodes Division | 651 | RS1J-E3/61TGICT-ND | ¥3.47000 | Direct |
| RGF1J | onsemi | 2,571 | RGF1JFSCT-ND | ¥6.12000 | Upgrade |
| RS1J-13 | Diodes Incorporated | 0 | RS1JDITR-ND | ¥1.03372 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.71998 | ¥3,599.90 |
| 10,000 | ¥0.65588 | ¥6,558.80 |
| 15,000 | ¥0.62913 | ¥9,436.95 |









