Diode 40 V 30mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU00340

DigiKey Part Number
641-1006-2-ND - Tape & Reel (TR)
641-1006-1-ND - Cut Tape (CT)
641-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU00340
Description
DIODE SCHOTTKY 40V 30MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU00340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
0603C/SOD-523F
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177,313
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.82800¥18.28
100¥1.14460¥114.46
500¥0.84750¥423.75
1,000¥0.75133¥751.33
2,000¥0.67012¥1,340.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.60168¥2,406.72
8,000¥0.54405¥4,352.40
12,000¥0.51467¥6,176.04
20,000¥0.48164¥9,632.80
28,000¥0.46207¥12,937.96
40,000¥0.44305¥17,722.00
Manufacturers Standard Package