B10S-G | ||
---|---|---|
DigiKey Part Number | 641-1336-2-ND - Tape & Reel (TR) 641-1336-1-ND - Cut Tape (CT) 641-1336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B10S-G | |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS | |
Datasheet | Datasheet | |
EDA/CAD Models | B10S-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47880 | ¥147.88 |
500 | ¥1.36922 | ¥684.61 |
1,000 | ¥0.93103 | ¥931.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85713 | ¥2,571.39 |
6,000 | ¥0.82152 | ¥4,929.12 |
9,000 | ¥0.73937 | ¥6,654.33 |
30,000 | ¥0.72842 | ¥21,852.60 |
75,000 | ¥0.68460 | ¥51,345.00 |