Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.70" (170.2mm) | |
Features | Safety Clips | |
Capacity | 0.41" (10.5mm) Dia | |
Weight | 0.397 lb (180.08 g) |
Resource Type | Link |
---|---|
Datasheets | DL-501 |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
HTML Datasheet | DL-501 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.31000 | ¥126.31 |
10 | ¥109.67800 | ¥1,096.78 |
100 | ¥99.70480 | ¥9,970.48 |
Attribute | Description |
---|---|
Other Names | 1175-1278 DL501 |
Standard Package | 1 |