800-1804-2-SPT2-BL-00200-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1804-2-SPT2-BL-00200-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1804-2-SPT2-BL-00200-1 | |
Description | CORD 18AWG NEMA 1-15P - C7 6.56' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.27000 | ¥49.27 |
10 | ¥44.73000 | ¥447.30 |
25 | ¥42.36960 | ¥1,059.24 |
50 | ¥41.38420 | ¥2,069.21 |
100 | ¥39.41350 | ¥3,941.35 |
300 | ¥34.48680 | ¥10,346.04 |
500 | ¥33.50144 | ¥16,750.72 |
1,000 | ¥28.57476 | ¥28,574.76 |
2,500 | ¥26.60409 | ¥66,510.22 |