800-1403-2-SJT0-BL-00100-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1403-2-SJT0-BL-00100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1403-2-SJT0-BL-00100-1 | |
Description | CORD 14AWG IEC320 RA - CBL 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |
10 | ¥47.75500 | ¥477.55 |
25 | ¥45.11080 | ¥1,127.77 |
50 | ¥44.01180 | ¥2,200.59 |
100 | ¥41.81100 | ¥4,181.10 |
250 | ¥37.40996 | ¥9,352.49 |
500 | ¥35.20936 | ¥17,604.68 |
1,000 | ¥30.80819 | ¥30,808.19 |
2,500 | ¥29.26778 | ¥73,169.45 |