800-1401-2-SJT0-BL-00100-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-1401-2-SJT0-BL-00100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-1401-2-SJT0-BL-00100-1 | |
Description | CORD 14AWG NEMA5-15P - CBL 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.10000 | ¥66.10 |
10 | ¥59.48600 | ¥594.86 |
25 | ¥56.04080 | ¥1,401.02 |
50 | ¥54.60320 | ¥2,730.16 |
100 | ¥53.16750 | ¥5,316.75 |
250 | ¥47.41940 | ¥11,854.85 |
500 | ¥44.54534 | ¥22,272.67 |
1,000 | ¥39.37241 | ¥39,372.41 |