800-12-32D-BL-0006F-1 | ||
---|---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0006F-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 800-12-32D-BL-0006F-1 | |
Description | CORD 12AWG IEC320C20 - 320C19 6' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1091047 |
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.50000 | ¥159.50 |
10 | ¥139.66300 | ¥1,396.63 |
40 | ¥129.31875 | ¥5,172.75 |
80 | ¥125.00813 | ¥10,000.65 |
280 | ¥118.11121 | ¥33,071.14 |
520 | ¥114.66267 | ¥59,624.59 |
Attribute | Description |
---|---|
Other Names | 1175-800-12-32D-BL-0006F-1 |
Standard Package | 1 |