770-20011-00100 | ||
---|---|---|
DigiKey Part Number | 1175-1495-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-20011-00100 | |
Description | CABLE 2RCA MALE-MALE 1M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 3.3' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 3.3' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | CNC Tech RoHS_REACH _CA Prop_Halogen |
HTML Datasheet | 770-20011-00100 Drawing |
Product Drawings | 770-20011-00100 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.80000 | ¥37.80 |
10 | ¥34.29800 | ¥342.98 |
200 | ¥30.21545 | ¥6,043.09 |
1,000 | ¥21.90619 | ¥21,906.19 |
Attribute | Description |
---|---|
Other Names | 1175-1495 |
Standard Package | 10 |